Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.690 |
Product Information
Product Overview
Industrial digital output expansion board based on ISO8200AQ galvanic isolated octal high-side smart power solid state-relay for STM32 Nucleo. It provides an affordable and easy-to-use solution for the development of 8-channel digital output modules, letting users easily evaluate the ISO8200AQ communication and industrial load driving features. The X-NUCLEO-OUT02A1 can be connected to a NUCLEO-F401RE or NUCLEOF334R8 development board via Arduino™ UNO R3 connectors. Users can also evaluate the 16-channel digital output modules by connecting two XNUCLEO-OUT02A1 expansion boards and activating the daisy chaining feature. The X-NUCLEO-OUT02A1 interfaces with the STM32 controller via SPI and GPIO pins and is compatible with the Arduino™ UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors. Industrial PLC functionality with 8 inputs and 16 outputs can be added with the XNUCLEO-PLC01A1 expansion board.
- 10.5 to 33V operating voltage range
- Green LED (x8) for output on/off status
- Red LED for process supply power good fault
- Red LED for overload and overheating
- Supply reverse polarity protection
- EMC compliance according to IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
- Compatible with STM32 Nucleo boards
- CE certified
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Expansion Board ISO8200AQ
No SVHC (21-Jan-2025)
-
ISO8200AQ
STM32 Nucleo Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate