30 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.790 |
Product Information
Product Overview
X-NUCLEO-IKS4A1 is a motion MEMS and environmental sensor evaluation board kit consisting of the main board X-NUCLEO-IQS4A1, which hosts the motion MEMS and environmental sensors and the detachable add-on board STEVALMKE001A, which hosts the Qvar swipe electrodes. This expansion board allows application development with features like sensor HUB (LSM6DSO16IS and LSM6DSV16X), electronic image stabilization (EIS) and optical image stabilization (OIS) for camera applications through LSM6DSV16X SPI interface and Qvar touch/swipe gestures (thanks to the equipped electrode). There is also the possibility to integrate presence and motion detection with an IR sensor as well as combining the features of multiple sensors through the DIL24 adapter.
- LSM6DSO16IS: MEMS 3D accelerometer ±(2/4/8/16g) + 3D gyroscope ±(125/250/500/1000/2000dps) with ISPU
- LIS2MDL: MEMS 3D magnetometer (±50 gauss)
- LIS2DUXS12: Ultra low-power MEMS 3D accelerometer (±2/±4/±8/±16 g) with Qvar, AI, & anti-aliasing
- LPS22DF: low-power, high-precision MEMS pressure sensor, 260-1260hPa absolute digital O/P barometer
- SHT40AD1B: high-accuracy, ultra-low-power relative humidity and temperature sensor (by Sensirion)
- DIL 24-pin socket available for additional MEMS adapters and other sensors
- Equipped with Qvar touch/swipe electrode
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- MIPI I3C® compatibility for communication with LIS2DUXS12, LSM6DSV16X and LPS22DF
Technical Specifications
STMicroelectronics
-
-
X-NUCLEO-IQS4A1 main board, STEVALMKE001A detachable add-on board
No SVHC (21-Jan-2025)
-
LSM6DSO16IS, LSM6DSV16X
STM32 Nucleo Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate