Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.436 |
7500+ | € 0.431 |
Product Information
Product Overview
UC2842BD1013TR is a high-performance current mode PWM controller. It provides the necessary features to implement offline or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise duty cycle control under-voltage lockout featuring a start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to ensure latched operation, a PWM comparator that also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state. This device has UVLO thresholds of 16V (on) and 10V (off), ideally suited for off-line applications. It can operate to duty cycles approaching 100%.
- Trimmed oscillator for precise frequency control, oscillator frequency guaranteed at 250KHz
- Current mode operation to 500KHz, automatic feed forward compensation
- Latching pwm for cycle-by-cycle current limiting, low start-up and operating current
- Internally trimmed reference with undervoltage lockout, undervoltage lockout with hysteresis
- High current totem pole output, output voltage is 5V typ at (Tj = 25°C, Io = 1mA)
- Output noise voltage is 50µV typical at (10Hz ≤ f ≤ 10KHz Tj = 25°C)
- Input bias current is -1µA maximum at (VFB = 5V)
- Unity gain bandwidth is 1MHz typical at (TJ = 25°C)
- Load regulation is 25mV typical at (1 ≤ Io ≤ 20mA)
- Junction operating temperature range from -40°C to 150°C, SO8 package
Technical Specifications
Single Ended Controller
Current Mode Control
-
8Pins
52kHz
-
100%
-25°C
-
No SVHC (21-Jan-2025)
SOIC
30V
-
1Channels
-
SOIC
Surface Mount
-
0%
Boost, Flyback
85°C
-
-
500kHz
1A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate