Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.590 |
10+ | € 1.940 |
25+ | € 1.770 |
50+ | € 1.680 |
100+ | € 1.590 |
250+ | € 1.500 |
500+ | € 1.450 |
1000+ | € 1.410 |
Product Information
Product Overview
The TSV71x series of single, dual, and quad operational amplifiers offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200μV at 25°C). These devices benefit from STMicroelectronics 5V CMOS technology and offer an excellent speed/power consumption ratio (150kHz typical gain bandwidth) while consuming less than 14μA at 5V. The TSV71x series also feature an ultra-low input bias current. TSV711 - single version; TSV712 - dual version; TSV714 - quad version
- Low offset voltage: 200µV max
- Low power consumption: 10µA at 5V
- Low supply voltage: 1.5V to 5.5V
- Gain bandwidth product: 150kHz typ
- Low input bias current: 1pA typ
- Rail-to-rail input and output
- EMI hardened operational amplifiers
- High tolerance to ESD: 4kV HBM
Applications
Portable Devices, Signal Processing, Medical
Technical Specifications
2Channels
0.06V/µs
DFN
Rail to Rail
200µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
150kHz
1.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
DFN
150kHz
0.06V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate