Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 2.050 |
50+ | € 1.920 |
100+ | € 1.810 |
500+ | € 1.690 |
1000+ | € 1.570 |
Product Information
Product Overview
TSC2020IYDT is a precision, bidirectional current sense amplifier. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error. It is a current sense amplifier that may be used for various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. This device fully operates over the supply voltage range of 2.7 to 5.5V, and over the industrial temperature. Application includes high-side/low-side current sensing, battery management system, 48V power distribution, 48V power tools, motor control, automotive.
- Common-mode rejection is 112dB typ (VICM = - 4 to 100V, DC mode, T = 25°C)
- Offset voltage is 150µV max (VICM = 12V, VREF = 1.35V, T = 25°C), AEC-Q100 qualified
- Offset drift vs. temperature is 0.5µV/°C max (VICM = 12V, Tmin <lt/> T <lt/> Tmax, T = 25°C)
- Enhanced PWM rejection, gain is 20V/V typ (- VCC = 2.7V, VICM = 48V, T = 25°C)
- Gain error is 0.01% typ (ΔVOUT = 100mV to (VCC - 100mV), T = 25°C)
- Gain error drift is 3.5ppm/°C max (Tmin <lt/> T <lt/> Tmax, - VCC = 2.7V, VICM = 48V, T = 25°C)
- Small signal -3dB bandwidth is 650KHz typ (RL = 10Kohm, CL = 100pF, T = 25°C)
- Slew rate is 1.8V/µs typ (CL = 100pF, VICM = 1V, T = 25°C)
- Supply voltage rejection is 118dB typ (VCC = 2.7 to 5.5V, T = 25°C)
- SO8 package, operating free-air temperature range from -40 to 125°C
Technical Specifications
High Side, Low Side
SOIC
-40°C
2.7V
112dB
Surface Mount
AEC-Q100
150µV
130µA
750kHz
750kHz
8Pins
125°C
5.5V
20 V/V
-
No SVHC (21-Jan-2025)
1 Amplifier
SOIC
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate