Print Page
Image is for illustrative purposes only. Please refer to product description.
718 In Stock
2,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.380 |
10+ | € 0.863 |
100+ | € 0.584 |
500+ | € 0.464 |
1000+ | € 0.422 |
2500+ | € 0.381 |
5000+ | € 0.373 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS462CDT
Order Code3129876
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product12MHz
Slew Rate Typ4V/µs
Supply Voltage Range2.7V to 10V, ± 1.35V to ± 5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current200nA
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers2 Amplifier
Slew Rate4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
12MHz
Supply Voltage Range
2.7V to 10V, ± 1.35V to ± 5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
200nA
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
12MHz
Slew Rate
4V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability