Print Page
Image is for illustrative purposes only. Please refer to product description.
2,374 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.619 |
10+ | € 0.442 |
100+ | € 0.347 |
500+ | € 0.283 |
1000+ | € 0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS339CDT
Order Code4036053
Technical Datasheet
Comparator TypeMicropower
No. of Channels4Channels
Response Time / Propogation Delay1.5µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Drain
No. of Comparators4 Comparators
Response Time1.5µs
Product Overview
TS339 device is a micro-power, CMOS, quad voltage comparator with extremely low consumption of 9 μA typ./comparator (20 times less than the bipolar LM339). Similar performances are offered by the quad micropower comparator TS3704 with a push-pull CMOS output. Thus response times remain similar to the LM339 device.
- Micropower quad CMOS voltage comparator
- Extremely low supply current of 9μA typ/comparator
- Wide single supply range is 2.7V to 16V or dual supplies (±1.35V to ±8V)
- Extremely low input bias current is 1pA typical, extremely low input offset current is1 pA typical
- Input common-mode voltage range includes GND
- High input impedance is 10٨12ohm typically
- Fast response time is 1.5μs typ for 5mV overdrive
- Operating temperature range is 0°C to +70°C
- Case style is SO14
- Pin-to-pin and functionally compatible with bipolar LM339 device
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
1.5µs
IC Case / Package
SOIC
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
1.5µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability