Print Page
Image is for illustrative purposes only. Please refer to product description.
21,076 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.465 |
10+ | € 0.344 |
100+ | € 0.273 |
500+ | € 0.262 |
1000+ | € 0.253 |
2500+ | € 0.231 |
5000+ | € 0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL082ACDT
Order Code3130147
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V, ± 3V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate16V/µs
Power Supply TypeSingle & Dual Supply
Product Overview
TL082ACDT is a high-speed JFET input dual operational amplifier incorporating well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch up free operation, high slew rate is 16V/µs typical
- Supply voltage range from 6V to 36V, input offset voltage is 3mV typical
- Input bias current is 20pA typical at (VCC = ±15V, Tamb = +25°C)
- Supply current is 1.4mA typical at (VCC = ±15V, Tamb = 25°C)
- Gain bandwidth product is 4MHz typical at (VCC = ±15V, Tamb = +25°C)
- Total harmonic distortion is 0.01% typical at (VCC = ±15V, Tamb = +25°C)
- Operating temperature range from 0°C to 70°C, TSSOP8 package
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Single & Dual Supply
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V, ± 3V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035