Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.120 |
10+ | € 5.510 |
25+ | € 5.110 |
50+ | € 4.890 |
100+ | € 4.660 |
250+ | € 4.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7576B
Order Code3367294
Technical Datasheet
Output Power x Channels @ Load45W x 2 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range8V to 32V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power45W
Technical Specifications
Output Power x Channels @ Load
45W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
45W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 32V
No. of Pins
15Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00556
Product traceability