Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7563A
Order Code3367292
Technical Datasheet
Output Power x Channels @ Load75W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 18V
IC Case / PackageFlexiwatt
No. of Pins27Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power72W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
75W x 4 @ 2Ohm
No. of Channels
4Channels
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power
72W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
27Pins
Output Type
4 x Stereo
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
4 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078