Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.190 |
10+ | € 5.070 |
25+ | € 4.950 |
50+ | € 4.830 |
100+ | € 4.710 |
250+ | € 4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7266D13TR
Order Code3367287
Technical Datasheet
Output Power x Channels @ Load5W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range3.5V to 12V
IC Case / PackagePowerSO
No. of Pins20Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StylePowerSO
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power5W
Product Overview
TDA7266D13TR is a dual bridge amplifier in a 20 pin PowerSOIC package. It is specially designed for LCD TV/monitor, PC motherboard, TV and portable audio applications.
- Wide supply voltage range from 3.5V to 12V
- Output power of 5 +5W at THD = 10%, RL = 8ohm, Vcc = 9.5V
- Single supply
- Minimum external components
- Stand by and mute functions
- Short circuit protection
- Thermal overload protection
Technical Specifications
Output Power x Channels @ Load
5W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
PowerSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
3.5V to 12V
No. of Pins
20Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power
5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability