Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2005R
Order Code2762642
Technical Datasheet
Output Power x Channels @ Load22W x 1 @ 3.2Ohm, 12W x 2 @ 2Ohm
Audio Amplifier TypeB
No. of Channels2Channels
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance4ohm
Output Type1 x Mono, 2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleMultiwatt
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
22W x 1 @ 3.2Ohm, 12W x 2 @ 2Ohm
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
B
No. of Channels
2 Channel
Audio Amplifier Type
B
Supply Voltage Range
8V to 18V
No. of Pins
11Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
20W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability