Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2004R
Order Code4036004
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeB
No. of Channels2Channels
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance2ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Amplifier Case StyleMultiwatt
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power12W
Product Overview
TDA2004R is a stereo amplifier for car radio. It is a power booster amplifier that can be easily designed to provides a high current capability upto 3.5A and can drive very low impedance loads down to 1.6ohm.
- Low distortion
- Low noise
- Output AC short circuit to ground
- Overrating chip temperature
- Load dump voltage surge
- Fortuitous open ground
- Very inductive loads
- Case style is Multiwatt11
- Supply voltage range is 8V to 18V
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
B
No. of Channels
2 Channel
Audio Amplifier Type
B
Supply Voltage Range
8V to 18V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
12W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00555
Product traceability