Print Page
Image is for illustrative purposes only. Please refer to product description.
541 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.580 |
| 10+ | € 2.440 |
| 100+ | € 2.400 |
| 500+ | € 2.370 |
| 1000+ | € 2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH75S12W
Order Code3366901
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current75A
Diode ConfigurationSingle
Forward Voltage Max3.2V
Reverse Recovery Time55ns
Forward Surge Current370A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
75A
Forward Voltage Max
3.2V
Forward Surge Current
370A
Diode Case Style
DO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability