Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2002DI
Order Code1295249
Product RangeSTTH2
Technical Datasheet
1,023 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.990 |
| 10+ | € 0.678 |
| 100+ | € 0.655 |
| 500+ | € 0.644 |
| 1000+ | € 0.632 |
| 5000+ | € 0.621 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2002DI
Order Code1295249
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time16ns
Forward Surge Current175A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product RangeSTTH2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTH2002DI is an Ultra-fast Recovery Diode suitable for switch mode power supply and high frequency DC to DC converters. It is intended for low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Ultra-fast switching
- Low reverse current
- Low thermal resistance
- Reduces switching and conduction losses
- High Tj
- 7pF Capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
16ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.1V
Forward Surge Current
175A
Diode Case Style
TO-220
Product Range
STTH2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability