Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2002CG-TR
Order Code2341615
Product RangeSTTH2
Technical Datasheet
1,386 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.360 |
| 10+ | € 1.040 |
| 100+ | € 0.803 |
| 500+ | € 0.640 |
| 1000+ | € 0.541 |
| 5000+ | € 0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2002CG-TR
Order Code2341615
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time27ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product RangeSTTH2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTH2002CG-TR is a dual centre-tap high-efficiency Ultra-fast Diode suited for switch mode power supplies and high frequency DC/DC converters. This rectifier is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- Low leakage current
- High junction temperature
- ECOPACK®2 Compliant component for D²PAK on demand
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
27ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.25V
Forward Surge Current
90A
Diode Case Style
TO-263 (D2PAK)
Product Range
STTH2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001603
Product traceability