Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH10002TV1
Order Code1295225
Product RangeSTTH1
Technical Datasheet
175 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.420 |
5+ | € 17.960 |
10+ | € 15.500 |
50+ | € 14.900 |
100+ | € 14.290 |
250+ | € 13.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH10002TV1
Order Code1295225
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current50A
Diode ConfigurationDual Isolated
Forward Voltage Max1V
Reverse Recovery Time30ns
Forward Surge Current750A
Operating Temperature Max175°C
Diode Case StyleISOTOP
No. of Pins4 Pin
Product RangeSTTH1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH10002TV1 is an Ultra-fast Recovery Dual Diode suitable for welding equipment and high power industrial applications. It is intended for use in the secondary rectification of power converters.
- Very low forward losses
- Low recovery time
- High surge current capability
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Isolated
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
4 Pin
Qualification
-
Average Forward Current
50A
Forward Voltage Max
1V
Forward Surge Current
750A
Diode Case Style
ISOTOP
Product Range
STTH1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability