Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAW44X6
Order Code1796088
Product RangeSTR Family STR9 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
540+ | € 14.690 |
Price for:Each
Minimum: 540
Multiple: 540
€ 7,932.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAW44X6
Order Code1796088
Product RangeSTR Family STR9 Series Microcontrollers
Technical Datasheet
Product RangeSTR Family STR9 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size512KB
No. of Pins128Pins
IC Case / PackageLQFP
No. of I/O's80I/O's
InterfacesCAN, I2C, UART, USB
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.62V
Supply Voltage Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTR
MCU SeriesSTR9
Qualification-
Technical Specifications
Product Range
STR Family STR9 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, UART, USB
ADC Channels
8Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STR9
MSL
MSL 3 - 168 hours
Device Core
ARM9
Operating Frequency Max
96MHz
No. of Pins
128Pins
No. of I/O's
80I/O's
RAM Memory Size
96KB
ADC Resolution
10Bit
Supply Voltage Max
2V
Operating Temperature Max
85°C
MCU Family
STR
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006519