Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.820 |
5+ | € 20.890 |
10+ | € 17.960 |
50+ | € 16.460 |
100+ | € 14.960 |
250+ | € 14.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS24045TV
Order Code9803475
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current240A
Forward Voltage Max670mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS24045TV is a Power Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. This dual power Schottky rectifier is suitable for high frequency DC to DC converters. This device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- Low thermal resistance
- 170A RMS forward current
- 1500A Surge non repetitive forward current
- 43000W Repetitive peak avalanche power
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
670mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
240A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.5kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067736
Product traceability