Product Information
Product Overview
The STM8S2xx evaluation board STM8/128-EVAL is designed as a complete development platform for STMicroelectronics STM8 core based STM8S2xx microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2Kbyte data Flash and 128Kbyte code Flash, SWIM debugging support. The full range of hardware features on the board is able to help user to evaluate all peripherals (including motor control, CAN, MicroSD card, smartcard, UART, LIN, IrDA) and to develop own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for users specific application.
- Audio play and record
- 1 Gbyte or more micro SD Card
- Both A and B type smartcard support
- 64 Kbit I2C EEPROM
- 2 channels of RS-232 communication
- Inductor motor control connector
- SWIM and STice debug support
- 122 x 32 dot-matrix serial interface LCD module
- Joystick with 4 direction control and selector
- 4 LEDs, Extension connector for daughter board or wrapping board
Applications
Motor Drive & Control, Hobby & Education, Audio, Communications & Networking, Industrial
Technical Specifications
STMicroelectronics
STM8S2xx
STM8
Board
8bit
STM8
STM8
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate