Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 1.170 | 
| 10+ | € 0.863 | 
| 50+ | € 0.786 | 
| 100+ | € 0.648 | 
| 250+ | € 0.611 | 
| 500+ | € 0.589 | 
| 1000+ | € 0.572 | 
| 2500+ | € 0.561 | 
Product Information
Product Overview
STM6519AHARUB6F is a single-pin, push button Smart Reset™ device. It provides a useful feature that ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time, which ensures a safe reset and eliminates the need for a specifically dedicated reset button. This reset configuration provides versatility and allows the application to distinguish between a software generated interrupt and a hard system reset. When the input pushbutton is connected to the microcontroller interrupt input, and is closed for a short time, the processor can only be interrupted. Application includes mobile phones, smartphones, PDAs, e-books, MP3 players, games, portable navigation devices, any application that requires delayed reset push-button response for improved system stability.
- Operating voltage range 2 to 5.5V, low supply current 1μA
 - Integrated test mode
 - Push-button controlled reset pulse duration
 - Single reset output, active-low or active-high
 - Push-pull or open drain with optional pull-up resistor
 - Fixed smart reset input logic voltage levels
 - Input rise and fall times is ≤ 5ns
 - Input pulse voltage range from 0.2 to 0.8VCC
 - Supply current is 0.4µA (typ, (SR active low )= VCC, tREC and tSRC counter is not running
 - UDFN6 package
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pushbutton Controller
5.5V
UDFN
-40°C
STM6519
-
UDFN
2V
400nA
6Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate