Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157FAD1
Order Code3381466
Product RangeSTM32 Family STM32MP1 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.700 |
10+ | € 10.400 |
25+ | € 9.790 |
50+ | € 9.780 |
100+ | € 9.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157FAD1
Order Code3381466
Product RangeSTM32 Family STM32MP1 Series Microprocessors
Technical Datasheet
Product RangeSTM32 Family STM32MP1 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size128KB
IC Case / PackageTFBGA
No. of Pins257Pins
Supply Voltage Min1.3V
Supply Voltage Max1.38V
Operating Frequency Max800MHz
No. of I/O's98I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU SeriesSTM32MP1
MPU FamilySTM32
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32MP1 Series Microprocessors
Program Memory Size
128KB
No. of Pins
257Pins
Supply Voltage Max
1.38V
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
STM32
SVHC
No SVHC (21-Jan-2025)
No. of CPU Cores
2Cores
IC Case / Package
TFBGA
Supply Voltage Min
1.3V
Operating Frequency Max
800MHz
No. of I/O's
98I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
STM32MP1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00271
Product traceability