Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 65.910 |
Product Information
Product Overview
The STM32L496G-DISCO from STMicroelectronics is a 32L496GDISCOVERY discovery board. The 32L496GDISCOVERY discovery board is a complete demonstration and development platform for STMicroelectronics ARM Cortex-M4 core-based STM32L496AG microcontroller. The innovative ultra-low-power oriented features, extended RAM and graphics performance (Chrom-ART accelerator) offered by the STM32L496AG, the 32L496GDISCOVERY board is designed to enable easy prototyping for many applications, including audio and graphics with state-of-the-art energy efficiency. For even more user friendliness, the on-board ST-LINK/V2-1 debugger provides out-of-the-box loading and debugging capabilities.
- STM32L496AGI6 microcontroller 1MB of flash memory and 320KB of RAM in an UFBGA169 package
- 1.54inch 240 x 240 pixel-TFT colour LCD with parallel interface
- SAI audio CODEC with a stereo headset jack including analogue microphone input
- Stereo digital MEMS microphones, microSD card connector, camera 8bit connector
- STMod+ and PMOD connectors, 8Mbit PSRAM, IDD measurement, 64Mbit quad-SPI flash
- 8 LEDs, reset push button, 4 direction-joystick with selection, USB OTG FS with micro AB connector
- Compatible Arduino Uno V3 connectors, on-board ST-LINK/V2-1 debugger
- USB ST-LINK functions of virtual COM port, mass storage, debug port
- 5 source options for power supply, 2 possible supply voltages for the MCU 1.8V and 3.3V
- Comprehensive free software including a variety of examples, part of the STM32Cube package
Applications
Embedded Design & Development
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Discovery Development Board STM32L496AGI6
No SVHC (25-Jun-2025)
32bit
ARM
STM32L496AGI6
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate