Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.320 |
10+ | € 3.280 |
25+ | € 3.030 |
50+ | € 3.020 |
100+ | € 3.010 |
250+ | € 3.000 |
500+ | € 2.990 |
Product Information
Product Overview
STM32L072KZU6 is an ultra low-power Arm Cortex-M0+ MCU. It incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), highspeed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It also includes a real-time clock and a set of backup registers that remain powered in Standby mode. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, and video intercom.
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, (SPI/I²S I²C, USART, LPUART) com interfaces
- 32MHz maximum CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- 20byte backup register, sector protection against R/W operation
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- 1x USB 2.0 crystal-less, battery charging detection and LPM, upto 6x SPI 16Mbits/s
- CRC calculation unit, 96-bit unique ID, true RNG and firewall protection
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Internal self calibration of 48MHz RC for USB, PLL for CPU clock
- Industrial temperature range from -40°C to 85°C, UFBGA32 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
192KB
UFQFPN
I2C, I2S, SPI, LPUART, USART, USB
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
32Pins
25I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate