Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.250 |
Product Information
Product Overview
STM32H750B-DK is a discovery kit with STM32H750XB MCU. Discovery kit is used as reference designs for user application development before porting to the final product, thus simplifying the application development. The full range of hardware features available on the board helps users enhance their application development by an evaluation of almost all peripherals (such as USB OTG FS, Ethernet 10/100Mb/s, eMMC, USART, SAI audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI flash memory, and RGB interface LCD with capacitive multi-touch panel). ARDUINO® Uno V3 connectors provide easy connection to extension shields or daughterboards for specific applications. STM32H750B-DK boards come with the STM32CubeH7 MCU package, which provides an STM32 comprehensive software HAL library as well as various software examples.
- Arm® Cortex® core-based microcontroller with flash and RAM memory
- 4.3” RGB interface LCD with touch panel connector
- Ethernet compliant with IEEE-802.3-2002, and PoE
- USB OTG FS and SAI audio codec
- One ST-MEMS digital microphone
- 2× 512-Mbit Quad-SPI NOR flash memory
- 128Mbit SDRAM and 4Gbyte on-board eMMC
- 1 user and reset push-button
- Fanout daughterboard and 2× CAN FDs
- Power-supply options: USB charger, USB power, 5V by (ARDUINO®, external connector, RJ45 (PoE))
Technical Specifications
STMicroelectronics
STM32
Cortex-M7F
Discovery Kit STM32H750XBH6
No SVHC (21-Jan-2025)
32bit
ARM
STM32H750XBH6
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate