Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2400+ | € 2.320 |
| 7200+ | € 2.270 |
Product Information
Product Overview
STM32F072C8T6TR is a general-purpose arm-based 32bit microcontroller. The device offers standard communication interfaces (two I²Cs, two SPI/I²S, one HDMI CEC and four USARTs), one USB full-speed device (crystal-less), one CAN, one 12bit ADC, one 12bit DAC with two channels, seven 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 64Kbyte user code memory size, CRC calculation unit
- Digital and I/O supply: VDD = 2.0V to 3.6V, analogue supply: VDDA = VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- 2 fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers, SysTick timer
- HDMI CEC wakeup on header reception, serial wire debug (SWD), 96bit unique ID
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
LQFP
CAN, I2C, I2S, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F0
No SVHC (25-Jun-2025)
ARM Cortex-M0
48MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate