250 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.340 |
10+ | € 0.981 |
50+ | € 0.891 |
100+ | € 0.792 |
250+ | € 0.744 |
500+ | € 0.716 |
1000+ | € 0.692 |
2500+ | € 0.667 |
Product Information
Product Overview
STM32C071KBT6N is a general-purpose, Arm® based 32bit microcontroller. It offers a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The optimized dynamic consumption combined with power-saving modes allows the design of low-power applications. The Cortex-M0+ processor is built on a highly area- and power-optimized 32bit core, with a 2-stage pipeline Von Neumann architecture. The MPU is especially helpful for applications where some critical or certified code has to be protected against the misbehaviour of other tasks. It is usually managed by an RTOS (real-time operating system). The memory protection unit (MPU) is used to manage CPU accesses to memory to prevent one task accidentally corrupting the memory or resources used by any other active task.
- Voltage range: 2.0V to 3.6V, separate I/O supply pin (1.65V to 3.6V)
- Power-on / power-down reset (POR/PDR), programmable brownout reset (BOR)
- Low-power modes: sleep, stop, standby, shutdown
- 4 to 48MHz crystal oscillator, 32kHz crystal oscillator with calibration
- Internal 48MHz RC oscillator (±1%), internal 32kHz RC oscillator (±5%)
- Internal 48MHz RC oscillator with clock recovery system
- USB 2.0 FS device (crystal-less) and host controller
- Development support: serial wire debug (SWD), 96-bit unique ID
- 128Kbytes flash memory size
- 32-pin LQFP package, -40 to 85°C temperature range
Technical Specifications
STM32 Family STM32C0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32C0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
48MHz
32Pins
29I/O's
24KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate