
Product Information
Product Overview
STM3210E-PRIMER is a STM32 Primers from Raisonance. Primers is uniquely fun, easy, low risk solution which explore and develops applications for STM32 ARM Cortex-M3 core based microcontrollers. When running the applications, the Primer can operate in standalone mode powered by a battery, which is recharged via the USB connection with a host PC. The Primer include everything that users need to better understand the STM32's peripheral implementation and operation. Explore the power of STM32 by playing with the included applications. The STM32 drives the fun, ergonomic hardware platform that combines a TFT graphical display with MEMsbased controls for navigating and controlling the GUI and game applications. Plug the Primers directly into a host PC's USB port for in-circuit debugging and device programming, then compile (no code size limit) and debug applications (up to 32Kbytes in flash or RAM).
- STM32 Primer2 with STM32F103E MCU
- In-circuit debugging/programming via dedicated USB connection to the host PC
- Ergonomic design, MEMs based controls tactile display, Joystick
- Evaluation features including USB connector and MEMs sensor.
- 128 x 160 pixel touch screen TFT display
- Codec based audio record and playback, Micro SD card, IrDA transceiver
- 20 pin connector with SPI, I2C, USART, CAN and analog/digital IOs
- Li Ion battery with smart loading control for improved current management and extended battery life
- Raisonance software tools (RIDE7, GNU C/C++ compiler)
- CircleOS task scheduler for dynamic loading and management of new applications.
Applications
Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security
Contents
STM32 Primer2, Raisonance software tools.
Technical Specifications
STMicroelectronics
STM32F1
Cortex-M3
Board
32bit
ARM
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate