Product Information
Product Overview
STM3210B-SK/HIT is a complete Hitex starter kit solution for starting application development and evaluating the features of the STM32 ARM core based microcontrollers. Hitex evaluation board is a full featured evaluation boards with target microcontrollers designed for quick and easy evaluation of a complete range of microcontroller specific features such as USB, CAN, UART, I2C, SPI, and ADC. The STM32 kits include a STICK which performs integrated debugging and programming of the STM32 performance and access line microcontrollers via a dedicated USB interface. Hitex's integrated development environment drives the hardware and offers a full range of project management, source code editing and debugging features from an intuitive graphical interface. HiTOP with Tasking VX C/C++ compiler delivered in the STM32 kits has no code-size limitation when used with the included STM32-PerformanceStick.
- HiTOP IDE for application programming and debugging
- Tasking VX C/C++ compiler
- In-circuit debugger/programmer with USB interface to host PC and JTAG interface to the target device
- 3V button battery
- Full featured Hitex evaluation board with target microcontroller STM32F103B
Applications
Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security
Contents
Evaluation board, Target MCU, In-circuit debugger/programmer, HiTOP development software.
Technical Specifications
STMicroelectronics
STM32F1
Cortex-M3
Evaluation Board, Target MCU, In-circuit Debugger/programmer, HiTOP Development Software
32bit
ARM
STM32
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate