Product Information
Product Overview
STM32107C-D/RAIS is a STM32F107C MCU daughter board for use with Raisonance REva starter kit STM3210C-SK/RAIS. Kit is complete, low cost solutions for starting application development and evaluating the features of ARM Cortex-M3 core based microcontrollers. STM32F107 connectivity line MCU incorporates the high performance ARM Cortex-M3 32bit RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 256Kbytes and SRAM 64Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two advanced peripheral buses. This interchangeable boards feature target microcontrollers, making it easy to evaluate and develop applications for MCU from a single evaluation platform.
- Ethernet connector
- USB OTG connector
- CAN connector
- Audio jack and loudspeaker
Applications
Industrial, Motor Drive & Control, Medical, Audio
Technical Specifications
STMicroelectronics
ARM9, ARM7TDMI, Cortex-M3
STM32F1
Reva Evaluation Board, MCU, RLink JTAG In-circuit Debugger/Programmer, RIDE
ARM
STM32
STM32F10xC MCU
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate