Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIF5CH60TS-L
Order Code2506881
Product RangeSLIMM IPM-2nd Series
Technical Datasheet
129 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.020 |
5+ | € 9.310 |
10+ | € 8.590 |
50+ | € 7.880 |
100+ | € 7.160 |
250+ | € 6.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIF5CH60TS-L
Order Code2506881
Product RangeSLIMM IPM-2nd Series
Technical Datasheet
IGBT Configuration-
Continuous Collector Current8A
Collector Emitter Saturation Voltage600V
Power Dissipation30W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleSDIP2B
IGBT TerminationSolder
Collector Emitter Voltage Max-
IGBT Technology-
Transistor MountingThrough Hole
Product RangeSLIMM IPM-2nd Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
600V
Operating Temperature Max
175°C
Transistor Case Style
SDIP2B
Collector Emitter Voltage Max
-
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
8A
Power Dissipation
30W
Junction Temperature Tj Max
175°C
IGBT Termination
Solder
IGBT Technology
-
Product Range
SLIMM IPM-2nd Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086