Print Page
Image is for illustrative purposes only. Please refer to product description.
1,967 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.860 |
| 10+ | € 3.400 |
| 100+ | € 2.930 |
| 500+ | € 2.470 |
| 1000+ | € 2.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTFW3N150
Order Code2098244
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id2.5A
Drain Source On State Resistance9ohm
Transistor Case StyleTO-3PF
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1500V, 2.5A N-channel PowerMESH™ power MOSFET in 3 pin TO-3PF package
- 100% avalanche tested
- Intrinsic capacitances and Qg minimized
- High speed switching
- Fully isolated TO-3PF plastic package, creepage distance path is 5.4mm typical
- Designed using company’s consolidated strip layout-based MESHOVERLAY™ process
- Suitable for switching applications
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
TO-3PF
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
9ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
Product traceability