Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.440 |
10+ | € 2.590 |
50+ | € 2.360 |
100+ | € 2.060 |
250+ | € 1.910 |
500+ | € 1.770 |
1000+ | € 1.740 |
2500+ | € 1.700 |
Product Information
Product Overview
ST3243CPR is a ±15KV ESD protected 3 to 5.5V, 400Kbps, RS-232 transceiver with auto-power-down. This device consists of 3 drivers, 5 receivers and a dual charge pump circuit. The devices meet the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±8kV using IEC61000-4-2 contact discharge and ±15KV IEC61000-4-2 air discharge. The receiver R2 is always active to implement a wake-up feature for the serial port. This device has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3V to 5.5V supply with a dual charge pump. This device is guaranteed to run at data rates of 250Kbps while maintaining RS-232 output levels.
- Guaranteed mouse drive ability, 0.1μF external capacitors
- Meet EIA/TIA-232 specifications down to 3V
- Supply current auto-power-down is 1µA typical at (VCC = 3.3 or 5.0V, TA = 25°C)
- Shutdown supply current is 1µA typical at (VCC = 3.3 or 5.0V, TA = 25°C)
- Input leakage current is ±0.01µA typical at (VCC = 3V to 5.5V, TA = -40°C to 85°C)
- Maximum data rate is 400Kbps typical at (RL = 3Kohm, CL= 1000pF one transmitter switching)
- Transition slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
- Transmitter skew is 100ns typical at (VCC = 3V to 5.5V, TA = -40°C to 85°C)
- Operating temperature range from 0°C to 70°C
- SSOP28 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
3
400Kbps
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap)
0°C
-
MSL 3 - 168 hours
5Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate