Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.667 |
10+ | € 0.640 |
50+ | € 0.619 |
100+ | € 0.608 |
250+ | € 0.594 |
500+ | € 0.583 |
1000+ | € 0.565 |
2500+ | € 0.554 |
Product Information
Product Overview
ST25DV04K-JFR6D3 is a dynamic NFC/RFID tag IC with 4Kb EEPROM (electrically erasable programmable memory) and fast transfer mode capability. It features two interfaces, the first one is an I2C serial link that can be operated from a DC power supply, the second one is an RF link activated when the device acts as a contactless memory powered by the received carrier electromagnetic wave. The ST25DV04K offers a fast transfer mode between the RF and contact worlds, thanks to a 256 bytes volatile buffer (also called Mailbox). In addition, the GPO pin provides data about incoming events, like RF field detection, RF activity in progress, or mailbox message availability. An energy harvesting feature is also available, when external conditions make it possible.
- VCC = 1.8 to 5.5V operating voltage
- I2C and GPO CMOS, fast transfer mode, energy harvesting and low power mode
- 28.5pF capacitance
- Write time: From I2C: typical 5ms for 1 byte and From RF: typical 5ms for 1 block
- Data retention of 40 years
- Write cycles endurance: 1 million/600K/500K/400K at 25°C/85°C/105°C/125°C
- Fast data transfer between I2C and RF interfaces and half-duplex 256byte dedicated buffer
- Analog output pin to power external components
- 12 pin UFDFPN package
- Temperature range from -40 to 85°C
Technical Specifications
13.553MHz
Read, Write
-
12Pins
5.5V
-
No SVHC (21-Jan-2025)
13.567MHz
4Kbit
UFDFPN
1.8V
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate