register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 566.480 |
Product Information
Product Overview
SPC56XVTOP-A is a SPC56xVTOP-A vertical calibration top board. Calibration is a process of optimizing a control algorithm to get the desired response from the system. A calibration tool is a combination of a hardware interface and a software application that enables the engineer to access the "calibration variables" in an ECU and change them. The SPC56xVTOP-A Vertical Calibration Top board is designed to work with the SPC564AxxAVBx Vertical base board for the SPC564Ax line and moreover the board enables the use of new enhanced automotive calibration and debug tools on the SPC564Ax line of automotive microcontrollers, featuring a 32-bit bus interface.
- RAM/Debug top board for SPC564Ax vertical base boards
- 2MByte static RAM organized as 512K words of 32bits
- 32bit multiplexed Calibration bus configuration
- Support for Nexus-based debug tools even if application PCB does not include Nexus connector
- Nexus functionality with 16 Message Data Out (MDO) signals
- Support for full-feature calibration tools, via availability of comprehensive set of device signals
- Calibration connector ERNI 154819 connector optimized for calibration
- High speed CAN transceiver with signals protection
- ST A5973D step down monolithic power switching regulator
Technical Specifications
RAM / Debug Top Board
Power Architecture
Vertical Calibration Top Board SPC564Ax
-
SPC5
e200z4
2MB Static RAM Organized as 512K Words of 32bits, 32bit Multiplexed Calibration Bus Configuration
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate