Print Page
Image is for illustrative purposes only. Please refer to product description.
1,134 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.660 |
10+ | € 1.360 |
50+ | € 1.250 |
100+ | € 1.120 |
250+ | € 1.050 |
500+ | € 1.010 |
1000+ | € 0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSG3525AP013TR
Order Code2762709
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min4.5V
Supply Voltage Max35V
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min120kHz
Switching Frequency Max400kHz
Duty Cycle Min0%
Duty Cycle Max49%
TopologyPush-Pull
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
Frequency400kHz
Input Voltage35V
Output Current100mA
Output Voltage5.1V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
35V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
400kHz
Duty Cycle Max
49%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
400kHz
Output Current
100mA
No. of Channels
2Channels
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
120kHz
Duty Cycle Min
0%
Topology
Push-Pull
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
NSOIC
Input Voltage
35V
Output Voltage
5.1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231