Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.100 |
Product Information
Product Overview
P-NUCLEO-IOD02A1 is an STM32 Nucleo pack composed of the X-NUCLEO-IOD02A1 and X-NUCLEO-IKS02A1 expansion boards stacked on the NUCLEO-L452RE development board. The X-NUCLEO-IOD02A1 features an IO-Link device transceiver for the physical connection to an IO-Link, while the X-NUCLEO-IKS02A1 features a multi-sensor board for industrial applications, and the NUCLEO-L452RE features the necessary hardware resources to run the FP-IND-IODSNS1 function pack and to control the transceiver and multi-sensor boards.
- X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
- NUCLEO-L452RE development board embedding STM32L452RET6U
- FP-IND-IODSNS1 featuring IO-Link demo-stack for X-NUCLEO-IOD02A1, sensor control on X-NUCLEO-IKS02A1
Contents
STM32 nucleo board, X-NUCLEO-IOD02A1, X-NUCLEO-IKS02A1 expansion boards, NUCLEO-L452RE dev board.
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
STM32 Nucleo Board, X-NUCLEO-IOD02A1, X-NUCLEO-IKS02A1 Expansion Boards, NUCLEO-L452RE Dev Board
No SVHC (21-Jan-2025)
32bit
ARM
STM32L452RE
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate