Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP-L496G-CELL01
Order Code2855568
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP-L496G-CELL01
Order Code2855568
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32L496AGI6
Kit ContentsDev Board STM32L496AGI6
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Discovery pack for 2G/3G cellular to cloud (STM32-C2C/2G-3G) is a turnkey development platform for cellular and cloud technology based solutions. The pack is composed of an STM32L496AGI6-based low-power discovery mother board with preloaded firmware and a STMod+ cellular expansion board with antenna. Support of a wide choice of integrated development environments (IDEs) including IAR™, Keil®, GCC-based IDEs.
- 2G/3G cellular to cloud pack with STM32L496AG MCU
- USB OTG HS, on-board current measurement, SAI audio codec, ST-MEMS digital microphones
- 8Mbit PSRAM, 2 user LEDs, 1 user, 1 reset push-buttons, 4-direction joystick with selection button
- Camera 8bit, USB with Micro-AB, microSD™ card (board connectors)
- Stereo headset jack including analogue microphone input (board connectors)
- Arduino™ Uno V3, STMod+ (board expansion connectors)
- ST Incard™ eSIM based on ST33 and switchable SIM interface, eSIM and MicroSIM (board expansion)
- On-board ST-LINK/V2-1 SWD, TAG debugger/programmer with USB re- enumeration capability
- Mass storage, virtual COM port and debug port
- Comprehensive free software libraries and examples available with the STM32Cube package
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L4
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board STM32L496AGI6
SVHC
No SVHC (17-Dec-2015)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L496AGI6
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0157