Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WBA55CG
Order Code4354464
Technical Datasheet
40 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WBA55CG
Order Code4354464
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberSTM32WBA55CG
Kit ContentsSTM32 Nucleo-64 Development Board STM32WBA55CG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NUCLEO-WBA55CG is a Bluetooth® low energy wireless and ultra-low-power board. This board embeds a powerful and ultra‑low‑power radio compliant with the Bluetooth® low energy SIG specification v5.3, IEEE 802.15.4-2015 PHY and MAC, supporting Thread®, Chip and Zigbee®. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- Ultra-low-power wireless STM32WBA55CG microcontroller based on the Arm® Cortex®‑M33 core
- 1Mbyte of flash memory and 128Kbytes of SRAM in a UFQFPN48 package
- Three user LEDs
- Three user and one reset push-buttons
- Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion and ST morpho headers
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Onboard STLINK-V3 debugger/prog w/ USB re-enumeration ability: mass storage, virtual COM, debug port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M33
Kit Contents
STM32 Nucleo-64 Development Board STM32WBA55CG
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32WBA55CG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072