Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WB07CC
Order Code4558830
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32WB07CCV6
Kit ContentsNucleo-64 RF Development Board STM32WB07CCV6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NUCLEO-WB07CC is a STM32 Nucleo-64 RF development board with STM32WB07CCV6 MCU BlueNRG 256k. This Bluetooth® Low Energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.4. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- Ultra-low-power wireless STM32WB07CC microcontroller based on the Arm® Cortex®‑M0+ core
- 256Kbytes of flash memory and 64Kbytes of SRAM in a VFQFPN48 package
- MCU RF board: 2.4GHz RF transceiver supporting Bluetooth® specification v5.4, built‑in PCB antenna
- Three user LEDs and three user and one reset push-buttons
- Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector
- Board connectors: ST morpho headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-brd STLINK-V3EC debugger/programmer w/ USB re-enumeration: mass storage, Virtual COM, debug port
- Comprehensive free software libraries and examples available with the STM32CubeWB0 MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Nucleo-64 RF Development Board STM32WB07CCV6
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32WB07CCV6
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075