Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
37 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-L4P5ZG
Order Code3381458
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32L4P5ZGT6U
Kit ContentsNucleo-144 Board STM32L4P5ZGT6U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- STM32 Nucleo-144 dev board with STM32L4P5ZGT6U MCU supports Arduino, ST Zio and morpho connectivity
- STM32 microcontroller in LQFP144 package
- 3 user LEDs, 2 user and reset push-buttons
- 32.768 kHz crystal oscillator
- SWDST Zio expansion connector including ARDUINO® Uno V3ST morpho expansion connector
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR™, Keil® and STM32CubeIDE
- USB OTG FS on Micro‑AB connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4
Kit Contents
Nucleo-144 Board STM32L4P5ZGT6U
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L4P5ZGT6U
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115