65 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.930 |
5+ | € 9.730 |
Product Information
Product Overview
NUCLEO-C071RB is a STM32 Nucleo-64 development board with STM32C071RB MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons, 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64 Development Board STM32C071RBT6
No SVHC (21-Jan-2025)
32bit
ARM
STM32C071RBT6
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate