Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 0.261 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 652.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33172DT
Order Code2253417
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.1MHz
Slew Rate Typ2V/µs
Supply Voltage Range4V to 40V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.1MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Product Overview
The MC33172DT is a low power dual bipolar Operational Amplifier offers both low consumption (200µA/amplifier) and good speed (2.1MHz, 2V/µs). The input common-mode range extends down to the lower supply rail, allowing single supply operation from +4 to +44V.
- Wide input common-mode voltage range including VCC-
- Pin-to-pin compatible with standard single op-amp
- 100mV Typical low level output voltage close to VCC-
- 10μV/°C Input offset voltage drift
Applications
Signal Processing
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2.1MHz
Supply Voltage Range
4V to 40V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.1MHz
Slew Rate
2V/µs
Technical Docs (3)
Alternatives for MC33172DT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability