Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6382D5
Order Code2460692
Product RangeL6382
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6382D5
Order Code2460692
Product RangeL6382
Technical Datasheet
Ballast Controller TypePFC/Ballast Controller
Supply Voltage Min14V
Supply Voltage Max17V
IC Case / PackageSOIC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeL6382
Technical Specifications
Ballast Controller Type
PFC/Ballast Controller
Supply Voltage Max
17V
No. of Pins
20Pins
Operating Temperature Max
125°C
Supply Voltage Min
14V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
L6382
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789