Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.090 |
10+ | € 8.820 |
25+ | € 7.720 |
50+ | € 7.490 |
100+ | € 7.260 |
250+ | € 7.170 |
500+ | € 6.970 |
Product Information
Product Overview
The L298HN is a dual full bridge driver in 15 pin Multiwatt package. This high voltage, high current dual full bridge driver is designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable device independently of input signals. The emitters of lower transistors of each bridge are connected together and corresponding external terminal can be used for connection of an external sensing resistor. An additional supply input is provided so that logic works at lower voltage.
- Operating supply voltage up to 46V
- Total DC current up to 4A
- Low saturation voltage
- Overtemperature protection
- Logical ''0'' input voltage up to 1.5V
- High noise immunity
- Junction operating temperature range from -25°C to 130°C
- Logic supply voltage range from 4.5V to 7V
Applications
Motor Drive & Control
Technical Specifications
Full-Bridge Motor Driver
2Outputs
-
15Pins
7V
130°C
-
No SVHC (21-Jan-2025)
Multiwatt
Brushed DC, Two Phase Stepper
2A
Multiwatt
4.5V
-25°C
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate