Print Page
Image is for illustrative purposes only. Please refer to product description.
1,257 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.500 |
10+ | € 4.430 |
25+ | € 4.350 |
50+ | € 4.280 |
100+ | € 4.210 |
250+ | € 4.130 |
500+ | € 4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISO8200BQ
Order Code2767826
Technical Datasheet
Supply Voltage Min2.75V
Supply Voltage Max5.5V
No. of Outputs8Outputs
Output Voltage-
Output Current700mA
Driver Case StyleTFQFPN
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
2.75V
No. of Outputs
8Outputs
Output Current
700mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5.5V
Output Voltage
-
Driver Case Style
TFQFPN
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262
Product traceability