Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIIS3DHHCTR
Order Code2890838
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2.5g
Sensing AxisX, Y, Z
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ0.076mg/digit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensitivity Min-7mg/digit
Sensitivity Max7mg/digit
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High-resolution, high-stability 3-axis digital accelerometer for industrial applications
- 3-axis, ±2.5 g full-scale
- Ultra-low noise performance of 45 µg/√Hz
- Excellent stability over temperature (<lt/>0.4 mg/°C) and time
- 16-bit data output
- SPI 4-wire digital output interface
- Embedded FIFO (depth 32 levels)
- Embedded temperature sensor
- 12-bit temperature data output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
No. of Pins
16Pins
Sensitivity Typ
0.076mg/digit
Supply Voltage Max
3.6V
Sensitivity Max
7mg/digit
Product Range
-
Sensing Range - Accelerometer
± 2.5g
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.71V
Sensitivity Min
-7mg/digit
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability