Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.750 |
| 10+ | € 3.470 |
| 100+ | € 2.810 |
| 500+ | € 2.610 |
| 1000+ | € 2.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHD1750FX
Order Code2341715
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max800V
Continuous Collector Current24A
Power Dissipation75W
Transistor Case StyleISOWATT-218FX
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min6.5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HD1750FX is a 800V High Voltage NPN Power Transistor for high definition and new super-slim CRT displays. It is manufactured using diffused collector in planar technology adopting Enhance High Voltage Structure (EHVS1) developed to fit high-definition CRT displays. The new HD product series show improved silicon efficiency bringing updated performance to the horizontal deflection stage. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- State-of-the-art technology - Diffused collector enhanced generation ehvs1
- Wider range of optimum drive conditions
- Less sensitive to operating temperature variation
- Fully insulated
- Well-controlled hFE parameter for increased reliability
Applications
Consumer Electronics
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
24A
Transistor Case Style
ISOWATT-218FX
No. of Pins
3Pins
DC Current Gain hFE Min
6.5hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
800V
Power Dissipation
75W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008437