Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4020BEY
Order Code1094188
Technical Datasheet
Logic Family / Base Number0
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum16383
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4020
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Alternatives for HCF4020BEY
1 Product Found
Technical Specifications
Logic Family / Base Number
0
Clock Frequency
24MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
4020
Operating Temperature Max
125°C
Counter Type
Ripple Carry Binary / Divider
Count Maximum
16383
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012