Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4017M013TR
Order Code1288447
Technical Datasheet
Logic Family / Base Number0
Counter TypeDecade
Clock Frequency11MHz
Count Maximum5
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4017
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for HCF4017M013TR
2 Products Found
Technical Specifications
Logic Family / Base Number
0
Clock Frequency
11MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
4017
Operating Temperature Max
125°C
MSL
-
Counter Type
Decade
Count Maximum
5
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015